text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1J681AM

FK-V Series 63 V 680 uF 105°C 5 KHrs 18x16.5 mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1J681AM - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1690mA
Operating Temp-Max: 105°C
Leakage Current: 428.4µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$127.50
USD
Quantity
Unit Price
125
$1.02
250
$1.00
500
$0.985
625
$0.98
1,875+
$0.945
Product Variant Information section