text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V221P

EEE-FK Series 35 V 220 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1V221P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.156
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section