text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V471AQ

EEE-FK Series 35 V 470 uF Ø 12.5 x 13.5 mm 105 °C High-Temp SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2426
Product Specification Section
Panasonic Industry EEE-FK1V471AQ - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1100mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$113.00
USD
Quantity
Unit Price
200
$0.565
400
$0.555
600
$0.55
800
$0.545
1,000+
$0.535