text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FKC221XAP

FK-V Series 16 V 220 uF 105°C 2 KHrs 6.3x7.7mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FKC221XAP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 340mΩ
Operating Temp-Max: 105°C
Leakage Current: 35.2µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
900
Total
$282.60
USD
Quantity
Unit Price
900
$0.159
1,800
$0.157
3,600
$0.155
4,500
$0.154
13,500+
$0.15