Manufacturer Part #
EEE-FKC221XAP
FK-V Series 16 V 220 uF 105°C 2 KHrs 6.3x7.7mm SMT Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FKC221XAP - Product Specification
Panasonic Industry EEE-FKC221XAP - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 280mA |
| Impedance: | 340mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 35.2µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.159
1,800
$0.157
3,600
$0.155
4,500
$0.154
13,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount