Manufacturer Part #
EEE-FKE330UAR
FK-V Series 25 V 33 uF 105°C 2 KHrs 5x5.8mm SMT Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FKE330UAR - Technical Attributes
Attributes Table
| Type: | Can - SMT |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 160mA |
| Impedance: | 700mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 8.25µA |
| Dimension: | L 6.1mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0996
3,000
$0.0968
4,000
$0.0961
10,000
$0.0938
15,000+
$0.0916
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount