Manufacturer Part #
EEE-FP0J470AR
6.3VDC, 47uF, 5x6.1mm, T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FP0J470AR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FP0J470AR - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 240mA |
| ESR (Equivalent Series Resistance): | 360mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
10,000
$0.108
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount