text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP1V151AP

EEE-FP Series 35 V 150 uF Ø 8 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Panasonic Industry EEE-FP1V151AP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
ESR (Equivalent Series Resistance): 0.08Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
500
$0.26
1,000
$0.255
2,500
$0.25
7,500+
$0.245
Product Variant Information section