text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP1V220AR

EEE-FP Series 35 V 22 uF Ø 5 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Panasonic Industry EEE-FP1V220AR - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
4,000
$0.107
10,000
$0.106
15,000+
$0.104
Product Variant Information section