Manufacturer Part #
EEE-FPC151XAP
FP Series 16 V 150 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel |
||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FPC151XAP - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | Can - SMT |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 600mA |
| ESR (Equivalent Series Resistance): | 0.16Ω |
| Lead Spacing: | 1.8mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 24µA |
| Dimension: | L 7.7mm x D 6.3mm |
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.173
1,800
$0.171
2,700
$0.169
4,500
$0.168
9,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel