Manufacturer Part #
EEE-FPC220UAR
FP Series 16 V 22 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FPC220UAR - Product Specification
Panasonic Industry EEE-FPC220UAR - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 160mA |
| ESR (Equivalent Series Resistance): | 0.85Ω |
| Lead Spacing: | 1mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 3.5µA |
| Dimension: | L 5.8mm x D 4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0994
4,000
$0.0976
6,000
$0.0966
8,000
$0.0958
10,000+
$0.0935
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel