text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FPC821UAP

EEE-FP Series 16 V 820 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FPC821UAP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
ESR (Equivalent Series Resistance): 0.08Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section