Manufacturer Part #
EEE-FPV391UAP
EEE-FP Series 35 V 390 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FPV391UAP - Product Specification
Panasonic Industry EEE-FPV391UAP - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | V-Chip |
| Capacitance: | 390µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 850mA |
| ESR (Equivalent Series Resistance): | 0.08Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount