Manufacturer Part #
EEE-FT1A152AP
EEE-FT Series 10 V 1500 uF 105°C 10x10.2mm 2 kHrs SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FT1A152AP - Technical Attributes
Attributes Table
| Type: | Can - SMT |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1190mA |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 150µA |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.42
1,000
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount