text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1E100WR

HA-V Series 25 V 10 uF Ø4x5.4mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1E100WR - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 22mA
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.40
USD
Quantity
Unit Price
2,000
$0.0597
4,000
$0.0587
8,000
$0.0577
10,000
$0.0574
30,000+
$0.0555