Manufacturer Part #
EEE-HA1H1R0AR
HA Series 50 V 1 uF ±20% 4 x 5.5 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-HA1H1R0AR - Technical Attributes
Attributes Table
| Series: | HA |
| Type: | V-Chip |
| Capacitance: | 1µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 10mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.4mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0631
4,000
$0.062
8,000
$0.0609
10,000
$0.0606
30,000+
$0.0585
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount