Manufacturer Part #
EEE-HB0G101R
EEE-HB Series 4 V 100 uF Ø 5 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-HB0G101R - Technical Attributes
Attributes Table
| Series: | HB |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 4V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 61mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0682
3,000
$0.0663
5,000
$0.0655
10,000
$0.0643
20,000+
$0.0626
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount