Manufacturer Part #
EEE-HB0J220R
HB Series 6.3 V 22 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-HB0J220R - Technical Attributes
Attributes Table
| Series: | HB |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 26mA |
| Lead Spacing: | 1mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.3% |
| Leakage Current: | 3µA |
| Dimension: | L 5.8mm x D 4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0579
4,000
$0.057
8,000
$0.056
10,000
$0.0557
30,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel