text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HB1E100AR

HB Series 25 V 10 uF ±20 % 105°C Ø5 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HB1E100AR - Technical Attributes
Attributes Table
Series: HB
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 28mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Dimension: L  5.3mm x W  5.3mm x H  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.70
USD
Quantity
Unit Price
1,000
$0.0777
3,000
$0.0756
5,000
$0.0746
10,000
$0.0733
20,000+
$0.0713
Product Variant Information section