text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1E330AP

EEE-HD Series 25 V 33 uF Ø 6.3 x 5.8 mm SMT V-Chip Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HD1E330AP - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 55mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
4,000
$0.104
10,000
$0.103
15,000+
$0.101
Product Variant Information section