text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1V220AP

EEE-HD Series 35 V 22 uF Ø 6.3 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Panasonic Industry EEE-HD1V220AP - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 55mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.70
USD
Quantity
Unit Price
1,000
$0.0987
3,000
$0.0959
4,000
$0.0952
10,000
$0.093
15,000+
$0.0908
Product Variant Information section