text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1E470P

EEE-TG Series 25 V 47 uF Ø8 x 6.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TG1E470P - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 100mA
ESR (Equivalent Series Resistance):
Operating Temp-Max: 125°C
Leakage Current: 11.75µA
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section