text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG2A220UP

EEE-TG Series 22 uF 100 V 2 kHrs 125°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2449
Product Specification Section
Panasonic Industry EEE-TG2A220UP - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 45.5mA
Operating Temp-Max: 125°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
22,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
500
$0.295
1,000
$0.29
2,000
$0.285
7,500+
$0.28