text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TKV471UAQ

TK Series 35 V 470 uF 125°C 2 K Hrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TKV471UAQ - Technical Attributes
Attributes Table
Series: TK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 800mA
ESR (Equivalent Series Resistance): 0.12Ω
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
200
$0.665
400
$0.655
800
$0.645
3,000+
$0.625
Product Variant Information section