Manufacturer Part #
EEE-TP1V101AP
EEE-TP Series 35 V 100 uF 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
Panasonic Industry EEE-TP1V101AP - Technical Attributes
Attributes Table
| Series: | TP |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 175.5mA |
| Operating Temp-Max: | 125°C |
| Dimension: | L 10.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Features & Applications
Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.
APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.34
1,500
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount