text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2D330

EEU-EB Series 200 V 33 uF Ø12.5 x 20mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB2D330 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 600A
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
200
$0.385
600
$0.375
1,000
$0.37
2,000
$0.365
4,000+
$0.36
Product Variant Information section