Manufacturer Part #
EEU-EE2D221
EE -A Series 200V 220 uF 105°C 10 KHrs 18x31.5mm LS=7.5mm Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-EE2D221 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
02/23/2023
Details and Download
UPDATED PARTS LISTPIDMY factory has decided to put EOL on some of lytic THT parts as they can be seen in the official letter and the excel file.Reasons: lack of demand and old production machinesAffected parts: Please refer to the attached (you can find alternative parts for some of the affected parts)Last time Buy: 30th April 2023Last Delivery date: 30th September 2023
Part Status:
Obsolete
Obsolete
Panasonic Industry EEU-EE2D221 - Technical Attributes
Attributes Table
| Series: | EE |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 2600mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 274µA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
20
$1.28
50
$1.26
150
$1.25
300
$1.24
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole