text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2D470

EEU-EE Series 200 V 47 uF Ø 12.5 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2D470 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1100mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
1
$0.39
75
$0.38
250
$0.37
750
$0.365
2,500+
$0.345
Product Variant Information section