Manufacturer Part #
EEU-EE2G470
EEU-EE Series 400 V 47 uF Ø 16 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EE2G470 - Technical Attributes
Attributes Table
| Series: | EE |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1180mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$0.92
75
$0.895
200
$0.875
400
$0.865
1,250+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole