text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W100

EE-A Series 450V 10 uF Ø12.5x20mm LS=5mm 105 °C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2W100 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 490mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 37µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
40
$0.50
125
$0.49
300
$0.48
750
$0.47
2,000+
$0.45
Product Variant Information section