Manufacturer Part #
EEU-FC1A472
EEU-FC Series 10 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1A472 - Product Specification
Panasonic Industry EEU-FC1A472 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2555mA |
| Impedance: | 0.022Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$0.72
100
$0.705
250
$0.69
500
$0.68
1,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole