text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C152L

EEU-FC Series 16 V 1500 uF Ø 10 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1C152L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1815mA
Impedance: 0.035Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$33.00
USD
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.30
Product Variant Information section