text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E102S

EEU-FC Series 25 V 1000 uF 105 °C Ø16 x 15 mm LS=7.5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Panasonic Industry EEU-FC1E102S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1690mA
Impedance: 0.043Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 250µA
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,090
USA:
4,090
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
750
$0.545
2,000+
$0.525
Product Variant Information section