text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E102S

EEU-FC Series 25 V 1000 uF 105 °C Ø16 x 15 mm LS=7.5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1E102S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1690mA
Impedance: 0.043Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 250µA
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$975.00
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.04
300
$1.03
1,000+
$0.975
Product Variant Information section