text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E331L

EEU-FC Series 25 V 330 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1E331L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 730mA
Impedance: 0.085Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
550
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.13
USD
Quantity
Unit Price
125
$0.169
300
$0.166
1,000
$0.162
2,000
$0.16
5,000+
$0.154
Product Variant Information section