Manufacturer Part #
EEU-FC1E820
EEU-FC Series 25 V 82 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1E820 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 82µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 290mA |
| Impedance: | 0.35Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
250
$0.0837
750
$0.0814
2,000
$0.0794
4,000
$0.078
12,500+
$0.0741
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole