text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H101

EEU-FC Series 50 V 100 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Panasonic Industry EEU-FC1H101 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 615mA
Impedance: 0.162Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Features & Applications

The EEU-FC1H101 is a Low impedance radial aluminum electrolytic capacitor with 100 µF capacitance and rated voltage of 50 V. Operating temperature ranging between –55 °C to +105 °C.

Features:

  • Endurance : 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
112
USA:
112
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
112
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.93
USD
Quantity
Unit Price
125
$0.169
300
$0.166
1,000
$0.162
2,000
$0.16
5,000+
$0.154
Product Variant Information section