Manufacturer Part #
EEU-FC1H222
EEU-FC Series 50 V 2200 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FC1H222 - Product Specification
Panasonic Industry EEU-FC1H222 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 3100mA |
| Impedance: | 0.023Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
20
$1.27
50
$1.25
150
$1.24
300
$1.23
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole