text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J182

EEU-FC Series 63 V 1800 uF Ø 18 x 40 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Panasonic Industry EEU-FC1J182 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3205mA
Impedance: 0.025Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
15
$1.40
40
$1.38
125
$1.36
250
$1.35
750+
$1.32
Product Variant Information section