Manufacturer Part #
EEU-FC1V681
EEU-FC Series 35 V 680 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1V681 - Product Specification
Panasonic Industry EEU-FC1V681 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1655mA |
| Impedance: | 0.038Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.37
1,000
$0.36
2,500+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole