text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC2A680L

EEU-FC Series 100 V 68 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1640
Product Specification Section
Panasonic Industry EEU-FC2A680L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 599mA
Impedance: 0.21Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$3.35
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.32
1,250
$0.315
3,000+
$0.305
Product Variant Information section