text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM0J332

FM-A Series 6.3V 3300uF Ø12.5x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM0J332 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2600mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 207.9µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$74.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.355
2,500+
$0.345
Product Variant Information section