text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V152L

EEU-FM Series 35 V 1500 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Panasonic Industry EEU-FM1V152L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3750mA
Impedance: 0.012Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.685
500
$0.67
1,500+
$0.64
Product Variant Information section