text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1A472L

FR-A Series 10 V 4700 uF 105°C 10 KHrs 12.5x30mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Panasonic Industry EEU-FR1A472L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3630mA
Impedance: 13mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 470µA
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
30
$0.68
100
$0.665
250
$0.65
500
$0.64
1,500+
$0.615
Product Variant Information section