Manufacturer Part #
EEU-FR1C102L
EEU-FR Series 16 V 1000 uF Ø 8 x 20 mm LS=3.5 mm Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FR1C102L - Product Specification
Panasonic Industry EEU-FR1C102L - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 9000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1560mA |
| Impedance: | 0.03Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$0.22
600
$0.215
2,000
$0.21
4,000
$0.205
8,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole