text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E680

EEU-FR Series 25 V 68 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Panasonic Industry EEU-FR1E680 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 280mA
Impedance: 0.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
31
USA:
31
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
31
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.12
USD
Quantity
Unit Price
300
$0.0685
1,000
$0.0664
2,500
$0.065
5,000
$0.0639
15,000+
$0.0607
Product Variant Information section