Manufacturer Part #
EEU-FR1H102
EEU-FR Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1H102 - Product Specification
Panasonic Industry EEU-FR1H102 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3320mA |
| Impedance: | 0.016Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$0.955
75
$0.935
200
$0.91
400
$0.90
1,250+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole