text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H331L

FR-A Series 50 V 330 uF Ø10x25mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1H331L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2150mA
Impedance: 0.022Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 165µA
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section