text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H561

EEU-FR Series 50 V 560 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1H561 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2660mA
Impedance: 18mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 280µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$108.00
USD
Quantity
Unit Price
200
$0.54
600
$0.53
800
$0.525
2,000
$0.515
3,000+
$0.505