Manufacturer Part #
EEU-FR1V152S
EEU-FR Series 35 V 1500 uF Ø16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 1642 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1V152S - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3300mA |
| Impedance: | 17mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 525µA |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.795
400
$0.78
1,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole